Parametric results for: RKZE-0505S under Power Supply Modules

Filter Your Search

11 - 20 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ECP60UD02
XP Power
$1.0000 Yes Active 90 V 5 V 264 V 85 V 4.5 V 5.5 V 7 A 2 NO YES 130 kHz 15V ADDITIONAL OUTPUT AVAILABLE AC-DC REGULATED POWER SUPPLY MODULE 88 % 2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT HYBRID 60 W 15 ms R-XXMA-X UL, ANSI, IEC, EN, CE 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 50.8 mm 101.6 mm XP POWER LTD PACKAGE compliant EAR99
VEL24US150-US-JA
XP Power
$1.0000 Yes Yes Active 100 V 15 V 264 V 90 V 1.6 A 1 NO NO 70 kHz AC-DC REGULATED POWER SUPPLY MODULE 85 % 1 SHORT CIRCUIT 0.0707 Vrms HYBRID COMMERCIAL 24 W 55 ms R-XXMA-X CB, CCC, EN, IEC, UL, TUV 60 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD PACKAGE compliant XP POWER
VFT150PS05
XP Power
$1.0000 Yes Yes Active 115 V 5 V 264 V 90 V 4.9 V 5.1 V 16 A 1 NO NO 115 kHz AC-DC REGULATED POWER SUPPLY MODULE 83 % 0.5 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.0300475 Vrms HYBRID 80 W 2.035 s R-XXFM-X UL, IEC, EN 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 76.2 mm 127 mm XP POWER LTD PACKAGE compliant EAR99
EPM25751V-24R-1R2S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25752V-05R-8R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25361V-24R-1R2S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25752V-15R-1R3D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25752V-15R-4R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25362V-12R-2R5D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25362V-05R-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton