Parametric results for: 瑞金大保健去哪里【选妹Q485573149】 under Power Supply Modules

Filter Your Search

31 - 40 of 8,602,591 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RTM-0505S/H-R
RECOM Power Inc
$1.0000 Yes Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 2 W R-XDMA-L10 90 °C -40 °C 255 5 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES L BEND 1.27 mm DUAL 9 mm 18 mm 7.4 mm RECOM POWER GMBH SMD-28/10 compliant EAR99 RECOM Power
RTM-0505S-R
RECOM Power Inc
$1.0000 Yes Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 2 W R-XDMA-L10 90 °C -40 °C 255 5 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES L BEND 1.27 mm DUAL 9 mm 18 mm 7.4 mm RECOM POWER GMBH SMD-28/10 compliant EAR99 RECOM Power
RP75H-11015SRW/N
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 15 V 160 V 43 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 75 W R-PDMA-P9 e3 255 5 9 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 57.9 mm 61 mm 13.2 mm RECOM POWER GMBH MODULE-9 compliant EAR99 RECOM Power
EPM25752V-15R-1R3D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
EPM25362V-12R-2R5D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
PAH-53/8.5-D48PB1-C
Murata Power Solutions
$1.0000 Yes Obsolete 48 V 53 V 75 V 36 V 26.5 V 55.65 V 8.5 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 94 % 0.6 % 0.6 % 1 THERMAL; SHORT CIRCUIT; OVER VOLTAGE 0.0707 Vrms HYBRID 457.26 W 100 ms R-XDMA-P9 CSA, IEC, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 58.42 mm 60.96 mm 13.2 mm MURATA POWER SOLUTIONS INC MODULE-9 compliant EAR99
EPM25361V-3R3-4R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25752V-15R-4R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25362V-05R-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
EPM25361V-24R-1R2S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton