Parametric results for: 0.5US12-P0.1 under Power Supply Modules

Filter Your Search

1 - 10 of 8,602,592 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
V375C28C150AL3
Vicor Corporation
Check for Price Obsolete 375 V 28 V 425 V 250 V 2.8 V 30.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 150 W R-XDMA-P7 Not Qualified 100 °C -20 °C 7 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL VICOR CORP , unknown EAR99
CE-0929
TDK Corporation
Check for Price Yes Yes Obsolete 3.3 V -2 V 5.5 V 3 V -1.8 V -2.5 V 300 mA 1 NO YES ALSO AVAILABLE INPUT VOLTAGE: 5V DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 600 mW R-MDFM-N8 e3 Not Qualified 85 °C -40 °C 245 40 8 METAL SON DILCC8,.7,80 RECTANGULAR FLANGE MOUNT NO TIN NO LEAD 2 mm DUAL TDK CORP SON, DILCC8,.7,80 compliant EAR99 MODULE 8
CS1301-7RD9B1
Bel Power Solutions
Check for Price No No Transferred 60 V 12 V 140 V 28 V 4.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.208 % 1 HYBRID COMMERCIAL EXTENDED R-MXMA-X Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE S02
NSR128-7IC
Bel Power Solutions
Check for Price No No Obsolete -12 V -80 V -15 V 1 NO NO REMOTE ONOFF DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 96 W R-XXMA-X e0 Not Qualified 71 °C -25 °C 9 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99
CM1901-9EPAH
Bel Power Solutions
Check for Price No No Obsolete 60 V 48 V 140 V 28 V 47.72 V 48.28 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 50 W R-MXMA-X e0 Not Qualified 71 °C -40 °C METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE M02
CS1501-7EPD0TB2
Bel Power Solutions
Check for Price No No Obsolete 60 V 15 V 140 V 28 V 14.91 V 15.09 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 100 W R-MXMA-X Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE S02
DS2660-9PTB2
Bel Power Solutions
Check for Price No No Obsolete 110 V 24 V 220 V 44 V 23.86 V 24.14 V 2 NO NO ADDITIONAL 24V SEMI-REGULATED OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 100 W R-MXMA-X Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE S02
EK2320-9EPD9TB2
Bel Power Solutions
Check for Price No No Obsolete 220 V 12 V 385 V 67 V 11.93 V 12.07 V 2 NO NO ADDITIONAL 12V SEMI-REGULATED OUTPUT AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 150 W R-MXMA-X e0 Not Qualified 71 °C -40 °C METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE K02
LK4003-9EPD6B1
Bel Power Solutions
Check for Price No No Obsolete 230 V 5.1 V 255 V 85 V 5.07 V 5.13 V 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE 1 HYBRID OTHER 150 W R-MXMA-X e0 Not Qualified 71 °C -40 °C METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99 MODULE CASE K02
LS1001-9ERD8
Bel Power Solutions
Check for Price No No Obsolete 220 V 5.1 V 264 V 85 V 5.61 V 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 100 W R-XXMA-X Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED POWER-ONE INC , compliant EAR99