Parametric results for: 12CV5 under Power Supply Modules

Filter Your Search

1 - 10 of 4,753 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 12cv
Select parts from the table below to compare.
Compare
Compare
VI-RCNL12-CVYX
Vicor Corporation
Check for Price No Active 48 V 28 V 76 V 36 V 14 V 30.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 275 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP PACKAGE-20 not_compliant EAR99
VI-RCWY12-CVXUH1-CC
Vicor Corporation
Check for Price No Active 24 V 3.3 V 36 V 18 V 1.65 V 3.63 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 374 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 34.8 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RC6Z12-CVXY
Vicor Corporation
Check for Price No Active 300 V 2 V 400 V 200 V 1 V 2.2 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 185 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 34.8 mm VICOR CORP PACKAGE-20 not_compliant EAR99
VI-RC3L12-CVYX
Vicor Corporation
Check for Price No Active 48 V 28 V 60 V 42 V 14 V 30.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 275 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP , not_compliant EAR99
VI-RCNL12-CVYW
Vicor Corporation
Check for Price No Active 48 V 28 V 76 V 36 V 14 V 30.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 300 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP PACKAGE-20 not_compliant EAR99
VI-RC3Y12-CVVV-CC
Vicor Corporation
Check for Price No Active 48 V 3.3 V 60 V 42 V 1.65 V 3.63 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 399 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RC1112-CVXU
Vicor Corporation
Check for Price No Active 24 V 12 V 32 V 21 V 10.8 V 13.2 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 425 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP , not_compliant EAR99
VI-RC6112-CVUX
Vicor Corporation
Check for Price No Active 300 V 12 V 400 V 200 V 10.8 V 13.2 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 425 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP , not_compliant EAR99
VI-RC6112-CVWV-CC
Vicor Corporation
Check for Price No Active 300 V 12 V 400 V 200 V 10.8 V 13.2 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 400 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RCWZ12-CVYX
Vicor Corporation
Check for Price No Active 24 V 2 V 36 V 18 V 1 V 2.2 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 185 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP , not_compliant EAR99