Parametric results for: 24S12 under Power Supply Modules

Filter Your Search

1 - 10 of 2,425 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 24s12 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
QSB10024S12N
XP Power
Check for Price Active 24 V 12 V 36 V 9 V 10.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID 99.6 W R-XDMA-P8 NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 12.95 mm XP POWER LTD PACKAGE-8 compliant EAR99
MPP10-24S12A
Power Mate Tech
Check for Price Yes Contact Manufacturer 24 V 12 V 36 V 18 V 11.88 V 12.12 V 1 NO NO SEATED HGT CALCULATED DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID 9.96 W R-PDMA-T7 NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm POWER MATE TECHNOLOGY CO LTD ROHS COMPLIANT, PLASTIC, PACKAGE-24/7 compliant EAR99
CHE100W-24S12-CM
Cincon Electronics Corporation
Check for Price Not Recommended 24 V 12 V 1 NO YES HEAT SINK AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 SHORT CIRCUIT HYBRID 100 W R-XXFM-X CE, EN, IEC, UL NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 64.6 mm 117 mm 26.7 mm CINCON ELECTRONICS CO LTD compliant EAR99 Cincon
CHB150W-24S12N
Cincon Electronics Corporation
$101.9778 Yes Active 24 V 12 V 36 V 9 V 10.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 150 W R-PDMA-P9 100 °C -40 °C 9 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 57.9 mm 61 mm 13.7 mm CINCON ELECTRONICS CO LTD , compliant EAR99
WPC03R24S12LC
C&D Technologies Inc
Check for Price Yes Transferred 24 V 12 V 36 V 18 V 11.64 V 12.36 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 2 % 1 HYBRID INDUSTRIAL 3 W R-XDMA-T Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL C&D TECHNOLOGIES INC , unknown EAR99 MODULE
WPC03R24S12E
C&D Technologies Inc
Check for Price No Transferred 24 V 12 V 36 V 18 V 11.64 V 12.36 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 2 % 1 HYBRID INDUSTRIAL 3 W R-XDMA-T12 e0 Not Qualified 85 °C -40 °C 12 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE DUAL C&D TECHNOLOGIES INC , unknown EAR99
CHB75W-24S12N-DIN
Cincon Electronics Corporation
Check for Price Yes Active 24 V 12 V 1 NO YES HEAT SINK AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 SHORT CIRCUIT HYBRID 75 W R-XXFM-X CE, EN, IEC, UL UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 64.6 mm 117 mm CINCON ELECTRONICS CO LTD , compliant EAR99
CHB100W-24S12N-CM
Cincon Electronics Corporation
Check for Price Yes Active 24 V 12 V 1 NO YES HEAT SINK AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 SHORT CIRCUIT HYBRID 100 W R-XXFM-X CE, EN, IEC, UL UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 64.6 mm 117 mm 26.7 mm CINCON ELECTRONICS CO LTD , compliant EAR99
WP25R24S12P
Power Convertibles Corporation
Check for Price Transferred 24 V 12 V 36 V 18 V 10.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 81 % 0.2 % 0.5 % 1 THERMAL; CURRENT HYBRID OTHER 25 W S-PDIP-T6 Not Qualified 70 °C -25 °C 6 PLASTIC/EPOXY SQUARE IN-LINE NO THROUGH-HOLE DUAL POWER CONVERTIBLES DIP-6 unknown
24S12.4XT
Calex Mfg Co Inc
Check for Price Contact Manufacturer 24 V 12 V 36 V 9 V 10.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.1 % 0.1 % 1 CURRENT; OVER LOAD HYBRID INDUSTRIAL 45 W R-MDMA-P8 Not Qualified 85 °C -40 °C 8 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL CALEX MFG CO INC , compliant EAR99