Filter Your Search
1 - 10 of 12 results
|
722BG
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | 14.2 V | 16 V | 5 V | 5 V | 16 V | 200 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | S-PDIP-P20 | e0 | Not Qualified | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.9 | SQUARE | IN-LINE | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||
|
PWR722B/T
Burr-Brown Corp
|
Check for Price | Transferred | 24 V | 12 V | 27 V | 21 V | 11.88 V | 12.12 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 65 % | 1 | HYBRID | INDUSTRIAL | 5 W | S-MDMA-P14 | Not Qualified | 100 °C | -40 °C | 14 | METAL | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||||
|
PWR722B/G
Burr-Brown Corp
|
Check for Price | Transferred | 24 V | 12 V | 27 V | 21 V | 11.88 V | 12.12 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 65 % | 1 | HYBRID | INDUSTRIAL | 5 W | S-MDMA-P14 | Not Qualified | 100 °C | -40 °C | 14 | METAL | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||||
|
PWR722B
Burr-Brown Corp
|
Check for Price | Transferred | 24 V | 12 V | 27 V | 21 V | 11.88 V | 12.12 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 65 % | 1 | HYBRID | INDUSTRIAL | 5 W | S-MDMA-P14 | Not Qualified | 100 °C | -40 °C | 14 | METAL | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||||
|
0722BG
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | 15 V | 16 V | 5 V | 5 V | 16 V | 2 | NO | NO | ADDITIONAL -15 V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6.4 W | S-CDIP-P20 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 27.94 mm | 7.24 mm | TEXAS INSTRUMENTS INC | not_compliant | DIP | DIP, | 20 | EAR99 | |||||||
|
PWR722B
Texas Instruments
|
Check for Price | Obsolete | 24 V | 12 V | 27 V | 21 V | 11.88 V | 12.12 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 5 W | S-MDMA-P14 | Not Qualified | 100 °C | -40 °C | 14 | METAL | DIP | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | 45.72 mm | 50.8 mm | 10.41 mm | TEXAS INSTRUMENTS INC | unknown | DIP, | EAR99 | |||||||||||||||
|
B62SR13722B
Delta Electronics Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | DELTA ELECTRONICS INC | unknown | , | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
B40SR13722BC
Delta Electronics Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | DELTA ELECTRONICS INC | unknown | , | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
B70SR13722B
Delta Electronics Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | DELTA ELECTRONICS INC | unknown | , | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
B70SR13722BC
Delta Electronics Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | DELTA ELECTRONICS INC | unknown | , | EAR99 |