Filter Your Search
1 - 10 of 31 results
|
AA15C-048L-120S-49L
Vertiv Inc
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P6 | e3 | Not Qualified | 60 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | |||||||||
|
AA15C-048L-120S-19L
Emerson Embedded Power
|
Check for Price | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P6 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | |||||||||
|
AA15C-048L-120S-1L
Vertiv Inc
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P5 | e3 | Not Qualified | 60 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | |||||||
|
AA15C-048L-120S
Artesyn Embedded Technologies
|
Check for Price | No | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 1.3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P4 | e0 | Not Qualified | 60 °C | -40 °C | 4 | UNSPECIFIED | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ASTEC AMERICA INC | , MODULE,6LEAD,0.8 | unknown | EAR99 | |||||
|
AA15C-048L-120SL
Artesyn Embedded Technologies
|
Check for Price | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P4 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | ||||||
|
AA15C-048L-120S-1
Emerson Embedded Power
|
Check for Price | No | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P5 | e0 | Not Qualified | 60 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | |||||||
|
AA15C-048L-120S-1L
Emerson Embedded Power
|
Check for Price | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P5 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | |||||||
|
AA15C-048L-120S-49
Emerson Embedded Power
|
Check for Price | No | Obsolete | 48 V | 12 V | 75 V | 36 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P6 | e0 | Not Qualified | 60 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | |||||||||
|
AA15C-048L-120S-4
Artesyn Embedded Technologies
|
Check for Price | No | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P5 | e0 | Not Qualified | 60 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | |||||||
|
AA15C-048L-120S-19L
Vertiv Inc
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 15 W | R-XDMA-P6 | e3 | Not Qualified | 60 °C | -40 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 |