Filter Your Search
1 - 2 of 2 results
|
ADUM5028-5BRIZ
Analog Devices Inc
|
$7.3568 | No | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 1 | YES | NO | ALSO HAVE 5 V SECONDARY ISOLATED SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | 198 mW | R-PDMA-G8 | 3 | 25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 1.27 mm | DUAL | 5.85 mm | 7.5 mm | 2.65 mm | ANALOG DEVICES INC | SOIC-8 | 8 | RI-8-1 | compliant | EAR99 | 8543.70.99.60 | Analog Devices | ||
|
ADUM5028-5BRIZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 1 | YES | NO | ALSO HAVE 5 V SECONDARY ISOLATED SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 5 % | 1 | HYBRID | 198 mW | R-PDMA-G8 | 3 | 25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 1.27 mm | DUAL | 5.85 mm | 7.5 mm | 2.65 mm | ANALOG DEVICES INC | SOIC-8 | 8 | RI-8-1 | compliant | EAR99 | 8543.70.99.60 | Analog Devices |