Parametric results for: AEQ20A48-4 under Power Supply Modules

Filter Your Search

1 - 10 of 8,602,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
NCX10S48033Y
C&D Technologies Inc
Check for Price Yes Yes Contact Manufacturer 48 V 3.4 V 75 V 36 V 3.06 V 3.74 V 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID 10 W R-XDMA-G18 e1 Not Qualified 18 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN SILVER COPPER GULL WING DUAL C&D TECHNOLOGIES INC , unknown EAR99
V300A48T500AS
Vicor Corporation
Check for Price Obsolete 300 V 48 V 375 V 180 V 4.8 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 500 W R-XDMA-P9 Not Qualified 100 °C -40 °C 9 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL VICOR CORP , unknown EAR99
VE-LC1Z-MX-CC
Vicor Corporation
Check for Price Active 24 V 2 V 32 V 21 V 1 V 2.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 30 W R-XXMA-X10 85 °C -55 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP PACKAGE-10 compliant EAR99
ALH80M48
Emerson Embedded Power
Check for Price No Transferred 48 V 1.5 V 75 V 36 V 1.35 V 1.65 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.4 % 1 HYBRID INDUSTRIAL 120 W R-XDMA-X11 e0 Not Qualified 85 °C -40 °C 11 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED DUAL ASTEC AMERICA INC , unknown EAR99 MODULE 11
VI-LUT-CX
Vicor Corporation
Check for Price Active 115 V 6.5 V 132 V 90 V 3.25 V 7.15 V 1 NO YES ALSO HAVE A 80 TO 264 AC INPUT VOLTAGE AC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID OTHER 75 W R-XXMA-X10 85 °C 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , compliant EAR99
VE-LC1K-EX-CC
Vicor Corporation
Check for Price Active 24 V 40 V 32 V 21 V 20 V 44 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 75 W R-XXMA-X10 85 °C -10 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , compliant EAR99
VI-LCNN-IY-CC
Vicor Corporation
Check for Price Active 48 V 18.5 V 76 V 36 V 9.25 V 20.35 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 50 W R-XXMA-X10 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , compliant EAR99
V48B24M250BS3
Vicor Corporation
Check for Price No No Active 48 V 24 V 75 V 36 V 2.4 V 26.4 V 13.7 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.2 % 0.2 % 1 0.09724 Vrms HYBRID OTHER 250 W R-XDMA-P9 e4 Not Qualified UL, CSA, TUV 100 °C -55 °C 9 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm VICOR CORP , not_compliant EAR99 MODULE 9
VE-LC6B-IU-CC
Vicor Corporation
Check for Price Active 300 V 95 V 400 V 200 V 47.5 V 104.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 200 W R-XXMA-X10 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , compliant EAR99
VI-LC6V-IU-CC
Vicor Corporation
Check for Price Active 300 V 5.8 V 400 V 200 V 2.9 V 6.38 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 1 HYBRID INDUSTRIAL 200 W R-XXMA-X10 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , compliant EAR99