Filter Your Search
1 - 2 of 2 results
|
AJ80A-048L-050F40
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 48 V | 5 V | 72 V | 36 V | 4.95 V | 5.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 | THERMAL | HYBRID | OTHER | 200 W | R-PBFM-P22 | Not Qualified | UL; CSA; VDE | 85 °C | -20 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | ASTEC AMERICA INC | , | unknown | EAR99 | ||
|
AJ80A-048L-050F40
Emerson Embedded Power
|
Check for Price | Obsolete | 48 V | 5 V | 72 V | 36 V | 4.95 V | 5.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 1 | THERMAL | HYBRID | OTHER | 200 W | R-PBFM-P22 | Not Qualified | UL; CSA; VDE | 85 °C | -20 °C | 22 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | ASTEC AMERICA INC | , | unknown | EAR99 |