Parametric results for: AM3T-2405S-VZ under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am3t2405svz Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
AM3T-2405S-VZ
Aimtec
$13.4262 Yes Yes Active 24 V 5 V 36 V 18 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 3 W R-MDMA-P14 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 METAL RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.32 mm 31.75 mm 10.66 mm AIMTEC INC DIP-24/14 compliant EAR99