Parametric results for: AM6O-2403SNZ-M under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: am6o2403snzm Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
AM6O-2403SNZ-M
Aimtec
$9.9078 Yes Active 24 V 3.3 V 36 V 18 V 1.5 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 79 % 0.5 % 1 % 1 UNDER VOLTAGE; OVER VOLTAGE; OVER CURRENT; SHORT-CIRCUIT 0.03535 Vrms HYBRID 4.95 W R-MDIP-T6 CE, EN, IEC, UL 85 °C -40 °C NOT SPECIFIED IEC/EN 62368-1 NOT SPECIFIED 6 METAL DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL 19.1 mm 32.6 mm 7.3 mm AIMTEC INC compliant EAR99 2019-11-05