Filter Your Search
1 - 3 of 3 results
|
AMESP320-24S277NZ-P
Aimtec
|
$68.2512 | Yes | Active | 115 V | 24 V | 305 V | 85 V | 20 V | 26.4 V | 13.4 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 88.5 % | 0.2 % | 0.5 % | 1 | HERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 321.6 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | Module | compliant | |||
|
AMESP320-24S277NZ-Q
Aimtec
|
$69.0670 | Yes | Active | 115 V | 24 V | 305 V | 85 V | 20 V | 26.4 V | 13.4 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 88.5 % | 0.2 % | 0.5 % | 1 | HERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 321.6 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | Module | compliant | |||
|
AMESP320-24S277NZ
Aimtec
|
$58.7011 | Yes | Active | 115 V | 24 V | 305 V | 85 V | 20 V | 26.4 V | 13.4 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 88.5 % | 0.2 % | 0.5 % | 1 | HERMAL; OUTPUT CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 321.6 W | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | Module | compliant | aimtec |