Parametric results for: B0505MT-1WR4 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: b0505mt1wr4
Select parts from the table below to compare.
Compare
Compare
B0505MT-1WR4
MORNSUN
Check for Price Buy Yes Active 5 V 5 V 5.5 V 4.5 V 200 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 85 % 1.2 % 15 % 1 OUTPUT SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDSO-N7 AEC, CB, CE, EN, IEC, UL 125 °C -40 °C AEC-Q100; IEC/EN/UL 62368-1 7 PLASTIC/EPOXY SON RECTANGULAR SMALL OUTLINE YES NO LEAD 1.27 mm DUAL 7 mm 9 mm 3.4 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD DFN-14/7 unknown EAR99 2020-08-14 Mornsun Power