Filter Your Search
1 - 4 of 4 results
|
BP5062A
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -12 V | -180 V | -113 V | -11 V | -13 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 6 W | R-XSMA-T7 | e2 | Not Qualified | 80 °C | -20 °C | 260 | NOT SPECIFIED | 7 | UNSPECIFIED | SIP7/12,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP7/12,.2 | compliant | EAR99 | ||||
|
BP5062A5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | -141 V | -5 V | -170 V | -113 V | -4.7 V | -5.3 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 2.5 W | R-XSMA-T7 | e2 | Not Qualified | 60 °C | -20 °C | 260 | 10 | 7 | UNSPECIFIED | SIP7/12,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP7/12,.2 | compliant | EAR99 | ||||
|
BP5062
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | -141 V | -12 V | -180 V | -113 V | -11 V | -13 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 6.5 W | R-XSMA-T7 | e2 | Not Qualified | 80 °C | -20 °C | 260 | 10 | 7 | UNSPECIFIED | SIP7/12,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP7/12,.2 | compliant | EAR99 | SFM | 12 | ||
|
BP5062-5
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | -141 V | -5 V | -170 V | -113 V | -4.7 V | -5.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL EXTENDED | 2.65 W | R-XSMA-T7 | e2 | Not Qualified | 80 °C | -20 °C | 260 | 10 | 7 | UNSPECIFIED | SIP7/12,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | , SIP7/12,.2 | compliant | EAR99 | SFM | 12 |