Parametric results for: CC1R5-2405SF-E under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cc1r52405sfe Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
CC1R5-2405SF-E
TDK Corporation
Check for Price Yes Yes Active 24 V 5 V 36 V 18 V 4.75 V 6 V 300 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 77 % 0.001 % 0.8 % 1 OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE HYBRID 1.5 W R-MDMA-T7 CSA, CE, EN, IEC, UL 85 °C -40 °C 260 IEC/EN/UL 62368-1 10 7 METAL DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 16.51 mm 16.6 mm 8.5 mm TDK CORP DFM , 11/7 compliant EAR99 2020-03-05 TDK
CC1R5-2405SF-E
TDK-Lambda Corporation
$6.9568 Yes Transferred 24 V 5 V 36 V 18 V 4.75 V 6 V 300 mA 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1.5 W R-MDMA-T7 Not Qualified 50 °C -40 °C 260 10 7 METAL DIP DIP7/8,1.4,200 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 5.08 mm DUAL 16.6 mm 16.51 mm TDK-LAMBDA CORP DIP, DIP7/8,1.4,200 compliant EAR99 TDK