Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Analog IC - Other Type
|
Number of Functions | Technology |
Total Power Output-Max
|
JESD-30 Code
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
![]() |
CES48050-20
Cosel USA Inc
|
$90.6872 | Yes | Yes | End Of Life | 48 V | 5 V | 76 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.76 mm | 57.9 mm | COSEL CO LTD | DIP | , | 8 | unknown | EAR99 | |||
![]() |
CES48050-20P
Cosel USA Inc
|
$90.6872 | End Of Life | 48 V | 5 V | 76 V | 36 V | 4 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.76 mm | 57.9 mm | COSEL CO LTD | DIP | DIP-8 | 8 | unknown | EAR99 | |||||
![]() |
CES48050-20P-B
Cosel USA Inc
|
$126.2800 | Yes | End Of Life | 48 V | 5 V | 76 V | 36 V | 4 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | COSEL CO LTD | DIP | DIP-8 | 8 | unknown | EAR99 | |||
![]() |
CES48050-20-S
Cosel USA Inc
|
$110.2500 | Yes | Yes | End Of Life | 48 V | 5 V | 76 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-N8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 22.76 mm | 57.9 mm | COSEL CO LTD | MODULE | , | 8 | unknown | EAR99 | |||
![]() |
CES48050-20P-R
Cosel USA Inc
|
$110.2500 | Yes | End Of Life | 48 V | 5 V | 76 V | 36 V | 4 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.76 mm | 57.9 mm | COSEL CO LTD | DIP | , | 8 | unknown | EAR99 | ||||
![]() |
CES48050-20-R
Cosel USA Inc
|
$110.2500 | Yes | Yes | End Of Life | 48 V | 5 V | 76 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.76 mm | 57.9 mm | COSEL CO LTD | DIP | ROHS COMPLIANT, DIP-8 | 8 | unknown | EAR99 | |||
![]() |
CES48050-20P-N
Cosel USA Inc
|
$110.5300 | Yes | End Of Life | 48 V | 5 V | 76 V | 36 V | 4 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.76 mm | 57.9 mm | COSEL CO LTD | DIP | DIP-8 | 8 | unknown | EAR99 | ||||
![]() |
CES48050-20-V
Cosel USA Inc
|
$112.7400 | Yes | Yes | End Of Life | 48 V | 5 V | 76 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.76 mm | 57.9 mm | COSEL CO LTD | DIP | ROHS COMPLIANT, DIP-8 | 8 | unknown | EAR99 | |||
![]() |
CES48050-20P-BT
Cosel USA Inc
|
$126.2800 | Yes | End Of Life | 48 V | 5 V | 76 V | 36 V | 4 V | 6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | COSEL CO LTD | DIP | , | 8 | unknown | EAR99 | |||
![]() |
CES48050-20-N
Cosel USA Inc
|
$110.5300 | Yes | Yes | End Of Life | 48 V | 5 V | 76 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.76 mm | 57.9 mm | COSEL CO LTD | DIP | , | 8 | unknown | EAR99 |