Filter Your Search
1 - 9 of 9 results
|
DCM3714BD2H53E0T01
Vicor Corporation
|
Check for Price | Yes | Active | 300 V | 48 V | 420 V | 200 V | 28.8 V | 52.8 V | 10.42 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93.6 % | 0.5 % | 1 | THERMAL | 0.077 Vrms | HYBRID | INDUSTRIAL | 500 W | 300 ms | R-XXMA-P9 | CE, TUV | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | MODULE,9LEAD,3.61 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 35.5 mm | 95.13 mm | VICOR CORP | XMA, MODULE,9LEAD,3.61 | compliant | EAR99 | ||
|
DCM3714BD2H53E0C09
Vicor Corporation
|
$433.0459 | Yes | Active | 300 V | 48 V | 420 V | 200 V | 28.8 V | 52.8 V | 10.42 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93.6 % | 0.5 % | 1 | THERMAL | 0.077 Vrms | HYBRID | OTHER | 500 W | 300 ms | R-XXMA-P9 | CE, TUV | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | MODULE,9LEAD,3.61 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 35.5 mm | 95.13 mm | VICOR CORP | compliant | EAR99 | |||
|
DCM3714BD2H53E0C05
Vicor Corporation
|
$502.0200 | Yes | Active | 300 V | 48 V | 420 V | 200 V | 28.8 V | 52.8 V | 10.42 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 93.6 % | 0.5 % | 1 | THERMAL | 0.077 Vrms | HYBRID | OTHER | 500 W | 300 ms | R-XXMA-P9 | CE, TUV | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | MODULE,9LEAD,3.61 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 35.5 mm | 95.13 mm | VICOR CORP | XMA, MODULE,9LEAD,3.61 | compliant | EAR99 | ||
|
DCM3714BD2H53E0M01
Vicor Corporation
|
Check for Price | Yes | Active | 300 V | 48 V | 420 V | 200 V | 28.8 V | 52.8 V | 10.42 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93.6 % | 0.5 % | 1 | THERMAL | 0.077 Vrms | HYBRID | OTHER | 500 W | 300 ms | R-XXMA-P9 | CE, TUV | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | MODULE,9LEAD,3.61 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | VICOR CORP | compliant | EAR99 | ||||||
|
DCM3714BD2H53E0T05
Vicor Corporation
|
$502.0200 | Yes | Active | 300 V | 48 V | 420 V | 200 V | 28.8 V | 52.8 V | 10.42 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93.6 % | 0.5 % | 1 | THERMAL | 0.077 Vrms | HYBRID | INDUSTRIAL | 500 W | 300 ms | R-XXMA-P9 | CE, TUV | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | MODULE,9LEAD,3.61 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | VICOR CORP | XMA, MODULE,9LEAD,3.61 | compliant | EAR99 | |||||
|
DCM3714BD2H53E0T09
Vicor Corporation
|
$433.0459 | Yes | Active | 300 V | 48 V | 420 V | 200 V | 28.8 V | 52.8 V | 10.42 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93.6 % | 0.5 % | 1 | THERMAL | 0.077 Vrms | HYBRID | INDUSTRIAL | 500 W | 300 ms | R-XXMA-P9 | CE, TUV | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | MODULE,9LEAD,3.61 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | VICOR CORP | XMA, MODULE,9LEAD,3.61 | compliant | EAR99 | |||||
|
DCM3714BD2H53E0M09
Vicor Corporation
|
Check for Price | Yes | Active | 300 V | 48 V | 420 V | 200 V | 28.8 V | 52.8 V | 10.42 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93.6 % | 0.5 % | 1 | THERMAL | 0.077 Vrms | HYBRID | OTHER | 500 W | 300 ms | R-XXMA-P9 | CE, TUV | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | MODULE,9LEAD,3.61 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | VICOR CORP | XMA, MODULE,9LEAD,3.61 | compliant | EAR99 | |||||
|
DCM3714BD2H53E0C01
Vicor Corporation
|
Check for Price | Yes | Active | 300 V | 48 V | 420 V | 200 V | 28.8 V | 52.8 V | 10.42 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93.6 % | 0.5 % | 1 | THERMAL | 0.077 Vrms | HYBRID | OTHER | 500 W | 300 ms | R-XXMA-P9 | CE, TUV | 100 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | MODULE,9LEAD,3.61 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | VICOR CORP | XMA, MODULE,9LEAD,3.61 | compliant | EAR99 | |||||
|
DCM3714BD2H53E0M05
Vicor Corporation
|
Check for Price | Yes | Active | 300 V | 48 V | 420 V | 200 V | 28.8 V | 52.8 V | 10.42 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 93.6 % | 0.5 % | 1 | THERMAL | 0.077 Vrms | HYBRID | OTHER | 500 W | 300 ms | R-XXMA-P9 | CE, TUV | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | MODULE,9LEAD,3.61 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | VICOR CORP | compliant | EAR99 |