Parametric results for: DCP010505BP-U/700 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dcp010505bpu700 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
DCP010505BP-U/700
Texas Instruments
$8.8197 No Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 200 mA 1 YES NO PUSH-PULL DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 15 % 31 % 1 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDSO-G7 e4 Not Qualified 3 100 °C -40 °C 260 30 7 PLASTIC/EPOXY SOP GWDIP7/14,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 6.605 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC DIP SOP-14/7 14 compliant EAR99 8542.39.00.01 Texas Instruments
DCP010505BP-U/700
Burr-Brown Corp
Check for Price Transferred 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 31 % 1 BCDMOS INDUSTRIAL 1 W R-PDSO-G14 Not Qualified 100 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL BURR-BROWN CORP GULLWING, DIP-14 unknown