Parametric results for: DCV010512P-U under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: dcv010512pu Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
DCV010512P-U
Texas Instruments
$8.3298 No Active 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 83 mA 1 YES NO PUSH-PULL SHORT-CIRCUIT PROTECTION DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 85 % 38 % 1 THERMAL 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDSO-G7 e4 Not Qualified UL 3 85 °C -40 °C 260 30 7 PLASTIC/EPOXY SOP GWDIP7/14,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 6.604 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC DIP DIP-14/7 14/7 compliant EAR99 8542.39.00.01 Texas Instruments
DCV010512P-U/700
Burr-Brown Corp
Check for Price Transferred 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 1 YES NO SHORT-CIRCUIT PROTECTION DC-DC UNREGULATED POWER SUPPLY MODULE 38 % 1 BCDMOS INDUSTRIAL 1 W R-PDSO-G7 Not Qualified 85 °C -40 °C 7 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL BURR-BROWN CORP PLASTIC, SO-14 unknown
DCV010512P-U
Burr-Brown Corp
Check for Price Yes Obsolete 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 1 YES NO SHORT-CIRCUIT PROTECTION DC-DC UNREGULATED POWER SUPPLY MODULE 38 % 1 BCDMOS INDUSTRIAL 1 W R-PDSO-G7 Not Qualified 3 85 °C -40 °C 7 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL 6.604 mm 19.18 mm 5.33 mm BURR-BROWN CORP ROHS COMPLIANT, GULLWING, PLASTIC, DIP-14/7 unknown
DCV010512P-U/700
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 1 YES NO SHORT-CIRCUIT PROTECTION DC-DC UNREGULATED POWER SUPPLY MODULE 38 % 1 BCDMOS INDUSTRIAL 1 W R-PDSO-G7 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SOP GWDIP7/14,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL 6.604 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC DIP SOP, GWDIP7/14,.4 14/7 compliant EAR99