Filter Your Search
1 - 2 of 2 results
|
ECM60US24-C
XP Power
|
$74.8650 | Yes | Active | 115 V | 24 V | 264 V | 90 V | 21.6 V | 26.4 V | 2.5 A | 1 | NO | YES | ALSO OPERATES IN 120 TO 370 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL | 60 W | R-XXMA-X8 | 50 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | PACKAGE-8 | compliant | EAR99 | XP POWER | |||
|
ECM60US24
XP Power
|
$47.4887 | Yes | Active | 115 V | 24 V | 264 V | 90 V | 2.5 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 60 W | CSA, EN, UL | 70 °C | 50.8 mm | 101.6 mm | XP POWER LTD | compliant | EAR99 | XP POWER |