Parametric results for: ECS100US28 under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ecs100us28 Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
ECS100US28-B
XP Power
$78.8286 Yes Active 115 V 28 V 264 V 80 V 25.2 V 30.8 V 3.6 A 1 NO YES 65 kHz AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.003535 Vrms HYBRID COMMERCIAL 100 W 50 ms R-XXMA-X CB, CSA, EN, IEC, TUV, UL 70 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD PACKAGE compliant EAR99 2019-11-15
ECS100US28-C
XP Power
Check for Price Active 115 V 28 V 264 V 80 V 25.2 V 30.8 V 3.6 A 1 NO YES 65 kHz AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.003535 Vrms HYBRID COMMERCIAL 100 W 50 ms R-XXMA-X CB, CSA, EN, IEC, TUV, UL 70 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD compliant EAR99
ECS100US28
XP Power
$50.3402 Yes Active 115 V 28 V 264 V 80 V 25.2 V 30.8 V 3.6 A 1 NO YES 65 kHz AC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 90 % 0.5 % 1 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.003535 Vrms HYBRID COMMERCIAL 100 W 50 ms R-XXMA-X CB, CSA, EN, IEC, TUV, UL 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD PACKAGE compliant EAR99 XP POWER