Parametric results for: ELG-150-C1400A-3Y under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: elg150c1400a3y Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
ELG-150-C1400A-3Y
Mean Well
$31.4929 Yes Active 115 V 305 V 100 V 54 V 107 V 1.4 A 1 NO YES AC-DC LED POWER SUPPLY MODULE 91 % 1 SHORT CIRCUIT; OVER VOLTAGE; OVER TEMPERATURE HYBRID 149.8 W R-MXMA-X CB, CE, CSA, EN, UL 90 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 63 mm 219 mm 35.5 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant