Parametric results for: FPER48S5R020NA under Power Supply Modules

Filter Your Search

1 - 10 of 8,602,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
DCP020503U/1K
Burr-Brown Corp
Check for Price No Transferred 5 V 3.13 V 5.5 V 4.5 V 3.3 V 3.46 V 18 mA 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 30 % 1 BCDMOS INDUSTRIAL R-PDSO-G28 e0 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP12/28,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL BURR-BROWN CORP SOP, SOP12/28,.4 unknown
DCP010515BP-U/700
Burr-Brown Corp
Check for Price Transferred 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 42 % 1 BCDMOS INDUSTRIAL 1 W R-PDSO-G14 Not Qualified 100 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL BURR-BROWN CORP GULLWING, DIP-14 unknown
DCV010505DP-U/700
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 2 YES NO ADDITIONAL -5 V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 32 % 1 BCDMOS INDUSTRIAL 1 W R-PDSO-G7 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY SOP GWDIP7/14,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL 6.604 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC SOP, GWDIP7/14,.4 compliant MODULE 14 EAR99
DCP010505BP-UE4
Texas Instruments
Check for Price No Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 200 mA 1 YES NO PUSH-PULL DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 15 % 31 % 1 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDSO-G7 e4 Not Qualified 3 100 °C -40 °C 260 30 7 PLASTIC/EPOXY SOP GWDIP7/14,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 6.605 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC SOP-14/7 compliant MODULE 14/7 EAR99 8542.39.00.01 Texas Instruments
DCP010512BP-U/700
Burr-Brown Corp
Check for Price Transferred 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 38 % 1 BCDMOS INDUSTRIAL 1 W R-PDSO-G14 Not Qualified 100 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL BURR-BROWN CORP GULLWING, DIP-14 unknown
DCV010512DP
Burr-Brown Corp
Check for Price No Transferred 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 2 NO NO SHORT-CIRCUIT PROTECTION DC-DC UNREGULATED POWER SUPPLY MODULE 37 % 1 BCDMOS INDUSTRIAL 1 W R-PDIP-T7 e0 Not Qualified 85 °C -40 °C 7 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP PLASTIC, DIP-14 unknown
DCV010505P
Texas Instruments
$8.1765 No Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 200 mA 1 NO NO PUSH-PULL SHORT-CIRCUIT PROTECTION DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 31 % 1 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDIP-T7 e4 Not Qualified UL 85 °C -40 °C 7 PLASTIC/EPOXY DIP DIP7/14,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC DIP-14/7 compliant DIP 14 EAR99 8542.39.00.01
DCV012415DP-U/700
Burr-Brown Corp
Check for Price No Transferred 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 2 YES NO SHORT-CIRCUIT PROTECTION DC-DC UNREGULATED POWER SUPPLY MODULE 35 % 1 BCDMOS INDUSTRIAL 1 W R-PDSO-G7 e0 Not Qualified 85 °C -40 °C 7 PLASTIC/EPOXY SOP GWDIP14,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 2.54 mm DUAL BURR-BROWN CORP PLASTIC, SO-14 unknown
DCP010505BP
Texas Instruments
$7.2512 No Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 200 mA 1 NO NO PUSH-PULL DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 15 % 31 % 1 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDIP-T7 e4 Not Qualified 100 °C -40 °C 7 PLASTIC/EPOXY DIP DIP7/14,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC DIP-14/7 compliant DIP 14 EAR99 8542.39.00.01 Texas Instruments
DCV010505P-U
Texas Instruments
$10.2594 No Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 200 mA 1 YES NO PUSH-PULL SHORT-CIRCUIT PROTECTION DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 80 % 31 % 1 0.007 Vrms BCDMOS INDUSTRIAL 1 W R-PDSO-G7 e4 Not Qualified UL 3 85 °C -40 °C 260 30 7 PLASTIC/EPOXY SOP GWDIP7/14,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 2.54 mm DUAL 6.604 mm 19.18 mm 5.33 mm TEXAS INSTRUMENTS INC DIP-14/7 compliant DIP 14/7 EAR99 8542.39.00.01 Texas Instruments