Parametric results for: HLG-40H-54D under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hlg40h54d Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
HLG-40H-54D
Mean Well
Check for Price Yes Active 115 V 54 V 305 V 90 V 32.4 V 54 V 750 mA 1 NO YES IT HAS BUILT-IN PFC FUNCTION. AC-DC LED POWER SUPPLY MODULE 89.5 % 0.5 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT 0.10605 Vrms HYBRID 40.5 W 580 ms R-MXMA-X CB, CE, CSA, EN, IEC, UKCA, UL 80 °C -40 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 171 mm 36.8 mm MEAN WELL ENTERPRISES CO LTD PACKAGE unknown