Filter Your Search
1 - 5 of 5 results
|
HLG-480H-30AB
Mean Well
|
$119.7960 | Yes | Active | 115 V | 30 V | 305 V | 90 V | 25.5 V | 31.5 V | 16 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 95 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | 480 W | 580 ms | R-MXMA-X | UL, EN, CSA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 125 mm | 235.2 mm | 43.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
HLG-480H-30D2
Mean Well
|
Check for Price | Yes | Active | 115 V | 30 V | 305 V | 90 V | 15 V | 30 V | 16 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 95 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | 480 W | 580 ms | R-MXMA-X | UL, EN, CSA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 125 mm | 235.2 mm | 43.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
HLG-480H-30A
Mean Well
|
$114.7176 | Yes | Active | 115 V | 30 V | 305 V | 90 V | 25.5 V | 31.5 V | 16 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 95 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | 480 W | 580 ms | R-MXMA-X | UL, EN, CSA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 125 mm | 235.2 mm | 43.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
HLG-480H-30
Mean Well
|
$118.4859 | Yes | Active | 115 V | 30 V | 305 V | 90 V | 29.7 V | 30.3 V | 16 A | 1 | NO | NO | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 95 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | 480 W | 580 ms | R-MXMA-X | UL, EN, CSA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 125 mm | 235.2 mm | 43.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
HLG-480H-30B
Mean Well
|
$123.3295 | Yes | Active | 115 V | 30 V | 305 V | 90 V | 15 V | 30 V | 16 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | 95 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | 480 W | 580 ms | R-MXMA-X | UL, EN, CSA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 125 mm | 235.2 mm | 43.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |