Parametric results for: HLG-60H-54D under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hlg60h54d Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
HLG-60H-54D
Mean Well
Check for Price Yes Active 115 V 54 V 305 V 90 V 32.4 V 54 V 1.15 A 1 NO YES AC-DC LED POWER SUPPLY MODULE 90.5 % 0.5 % 0.5 % 1 OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT 0.10605 Vrms HYBRID 62.1 W 580 ms R-MXMA-X CB, CE, CSA, EN, IEC, UKCA, UL 80 °C -40 °C METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 171 mm 36.8 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant