Most Relevant | Technical | Compliance | Physical | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Analog IC - Other Type
|
Number of Functions | Technology |
Total Power Output-Max
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
IHD48040A050V-003
TDK Corporation
|
Check for Price | Obsolete | 48 V | 5 V | 75 V | 36 V | 2.7 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 200 W | R-XDMA-P9 | e0 | Not Qualified | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | TDK CORP | , | unknown | EAR99 |