Filter Your Search
1 - 1 of 1 results
|
|
IQ24120HZC42NRA-G
SynQor
|
Check for Price Buy | Yes | Active | 24 V | 12 V | 36 V | 18 V | 6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 504 W | R-XDMA-P8 | e3 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 60.6 mm | 63.14 mm | 13.05 mm | , | Compliant | EAR99 |