Filter Your Search
1 - 2 of 2 results
|
LS100-36
TDK Corporation
|
Check for Price | Active | 36 V | 273 V | 248 V | 32 V | 40 V | 1 | NO | YES | AC INPUT IS ALSO POSSIBLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 108 W | R-XXMA-X7 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | , | compliant | EAR99 | TDK | |||||||||
|
LS100-36
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | 36 V | 264 V | 88 V | 3 A | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 100 W | CE, CSA, EN, IEC, UL | 70 °C | -25 °C | 96.52 mm | 160.02 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK |