Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Additional Feature
|
Analog IC - Other Type
|
Number of Functions | Technology |
Temperature Grade
|
Total Power Output-Max
|
JESD-30 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Part Package Code
|
Pin Count
|
ECCN Code
|
|
M1215GD1U-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 12 V | 15 V | 13.2 V | 10.8 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-P6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 20.4 mm | 7.3 mm | SANGDEST MICROELECTRONICS (NANJING) CO LTD | DIP, | unknown | |||||||
![]() |
M1215GD1U-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 12 V | 15 V | 13.2 V | 10.8 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-P6 | Not Qualified | 1 | 85 °C | -40 °C | 6 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 20.4 mm | 7.3 mm | SENSITRON SEMICONDUCTOR | DIP, | compliant | DIP | 14/6 | EAR99 |