Parametric results for: M2409GD1U under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: m2409gd1u Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
M2409GD1U-G
Sensitron Semiconductors
Check for Price Yes Yes Transferred 24 V 9 V 26.4 V 21.6 V 2 NO NO ADDITIONAL -9V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-XDMA-P6 Not Qualified 1 85 °C -40 °C 6 UNSPECIFIED DIP RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 7.62 mm 20.4 mm 7.3 mm SENSITRON SEMICONDUCTOR DIP DIP, 14/6 compliant EAR99
M2409GD1U-G
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete 24 V 9 V 26.4 V 21.6 V 2 NO NO ADDITIONAL -9V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-XDMA-P6 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DIP RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 7.62 mm 20.4 mm 7.3 mm SANGDEST MICROELECTRONICS (NANJING) CO LTD DIP, unknown
M2409GD1U
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price No Obsolete 24 V 9 V 26.4 V 21.6 V 2 NO NO ADDITIONAL -9V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-XDMA-P6 Not Qualified 1 85 °C -40 °C 6 UNSPECIFIED DIP RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 7.62 mm 20.4 mm 7.3 mm SANGDEST MICROELECTRONICS (NANJING) CO LTD DIP, unknown
M2409GD1U
Sensitron Semiconductors
Check for Price No No Transferred 24 V 9 V 26.4 V 21.6 V 2 NO NO ADDITIONAL -9V OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-XDMA-P6 Not Qualified 1 85 °C -40 °C 6 UNSPECIFIED DIP RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 7.62 mm 20.4 mm 7.3 mm SENSITRON SEMICONDUCTOR DIP DIP, 14/6 compliant EAR99