![]() |
M2409GD1U-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 24 V | 9 V | 26.4 V | 21.6 V | 2 | NO | NO | ADDITIONAL -9V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-P6 | Not Qualified | 1 | 85 °C | -40 °C | 6 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 20.4 mm | 7.3 mm | SENSITRON SEMICONDUCTOR | DIP | DIP, | 14/6 | compliant | EAR99 | ||||
|
M2409GD1U-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 24 V | 9 V | 26.4 V | 21.6 V | 2 | NO | NO | ADDITIONAL -9V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDMA-P6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 20.4 mm | 7.3 mm | SANGDEST MICROELECTRONICS (NANJING) CO LTD | DIP, | unknown |