Filter Your Search
1 - 10 of 691 results
|
CUS100ME-48
TDK-Lambda Corporation
|
$52.7162 | Yes | Transferred | 115 V | 48 V | 264 V | 85 V | 48 V | 50 V | 2.08 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 1 | OVER CURRENT; OVER VOLTAGE | HYBRID | OTHER | 100 W | R-XXMA-X9 | 85 °C | -20 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-9 | compliant | EAR99 | 2018-07-16 | TDK | ||||||||||||||||
|
QME48T40010-NGB0G
Bel Power Solutions
|
$59.6620 | Yes | Yes | Transferred | 48 V | 1 V | 75 V | 36 V | 900 mV | 1.1 V | 40 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | ROHS COMPLIANT | compliant | |||||||||||||||
|
QME48T20120-NGB0G
Bel Power Solutions
|
$60.0696 | Yes | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93 % | 1 | HYBRID | INDUSTRIAL | 240 W | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 3.81 mm | DUAL | 36.83 mm | 58.42 mm | 12.24 mm | POWER-ONE INC | ROHS COMPLIANT PACKAGE-8 | compliant | ||||||||||||
|
QME48T35120-NJABG
Bel Power Solutions
|
$60.0696 | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 11 V | 12.36 V | 35 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 1 | HYBRID | INDUSTRIAL | 420 W | R-XDMA-P5 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 7.62 mm | DUAL | 36.83 mm | 58.42 mm | 13.21 mm | POWER-ONE INC | , | compliant | |||||||||||||
|
QME48T40012-NGB0G
Bel Power Solutions
|
$60.0696 | Yes | Yes | Transferred | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 1.32 V | 40 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | |||||||||||||
|
QME48T40033-NGB0G
Bel Power Solutions
|
$60.0696 | Yes | Yes | Transferred | 48 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 40 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | ROHS COMPLIANT | compliant | Bel Power Solutions | ||||||||||||||
|
CUS100ME-48/A
TDK-Lambda Corporation
|
$61.3025 | Yes | Transferred | 115 V | 48 V | 264 V | 85 V | 48 V | 50 V | 2.08 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 1 | OVER CURRENT; OVER VOLTAGE | HYBRID | OTHER | 100 W | R-XXMA-X9 | 85 °C | -20 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-9 | compliant | EAR99 | 2018-07-16 | TDK | ||||||||||||||||
|
QME48T35120-PJABG
Bel Power Solutions
|
$61.4868 | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 11 V | 12.36 V | 35 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 1 | HYBRID | INDUSTRIAL | 420 W | R-XDMA-P5 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | 7.62 mm | DUAL | 36.83 mm | 58.42 mm | 13.21 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 5 | ||||||||
|
QME48T40050-NGB0G
Bel Power Solutions
|
$66.7440 | Yes | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 40 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 1 | HYBRID | INDUSTRIAL | R-XDMA-P8 | e3 | Not Qualified | CSA, EN, IEC, UL | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 36.83 mm | 58.42 mm | POWER-ONE INC | ROHS COMPLIANT, QUARTER BRICK PACKAGE-8 | compliant | Bel Power Solutions | ||||||||||||||
|
CUS100ME-48/B
TDK-Lambda Corporation
|
$72.4944 | Yes | Transferred | 115 V | 48 V | 264 V | 85 V | 48 V | 50 V | 2.08 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 1 | OVER CURRENT; OVER VOLTAGE | HYBRID | OTHER | 100 W | R-XXMA-X9 | 85 °C | -20 °C | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-9 | compliant | EAR99 | 2018-07-16 | TDK |