Parametric results for: MEA1D1215SC under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mea1d1215sc Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MEA1D1215SC
Murata Manufacturing Co Ltd
Check for Price Yes Active 12 V 15 V 13.2 V 10.8 V 33 mA 2 NO NO IT ALSO HAS -15V OUTPUT DC-DC REGULATED POWER SUPPLY MODULE 88 % 1.1 % 3 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-T5 e3 UL 85 °C -40 °C 260 10 5 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE MURATA MANUFACTURING CO LTD Module-5 compliant EAR99 2020-06-05 Murata Electronics