Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Part Life Cycle Code
|
Input Voltage-Nom | Output Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Current-Max
|
Number of Outputs |
Surface Mount
|
Trim/Adjustable Output
|
Additional Feature
|
Analog IC - Other Type
|
Efficiency (Main Output)
|
Line Regulation-Max
|
Load Regulation-Max
|
Number of Functions | Technology |
Temperature Grade
|
Total Power Output-Max
|
JESD-30 Code
|
JESD-609 Code
|
Approvals
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Date Of Intro
|
|
MEA1D1512SC
Murata Manufacturing Co Ltd
|
Check for Price | Active | 15 V | 12 V | 16.5 V | 13.5 V | 42 mA | 2 | NO | NO | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 1.1 % | 2.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-T5 | e3 | UL | 85 °C | -40 °C | 260 | 10 | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 |