Parametric results for: NMA1515SC under Power Supply Modules

Filter Your Search

|
Manufacturer Part Number: nma1515sc

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Current-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Efficiency (Main Output)
Line Regulation-Max
Load Regulation-Max
Number of Functions Technology Total Power Output-Max
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Date Of Intro
NMA1515SC
Murata Manufacturing Co Ltd
Check for Price End Of Life 15 V 15 V 15.5 V 13.5 V 33 mA 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 1.2 % 3 % 1 HYBRID 1 W R-XSMA-T5 85 °C -40 °C 5 UNSPECIFIED SMA RECTANGLE MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE SINGLE MURATA MANUFACTURING CO LTD compliant EAR99 2020-06-05