Parametric results for: NTE0505MC under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: nte0505mc
Select parts from the table below to compare.
Compare
Compare
NTE0505MC
Murata Power Solutions
$5.9498 Buy Yes Active 5 V 5 V 5.5 V 4.5 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-PDMA-G8 e4 Not Qualified 1 85 °C -40 °C 245 60 8 PLASTIC/EPOXY SOP SOP8/14,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GOLD GULL WING 1.27 mm DUAL MURATA POWER SOLUTIONS INC compliant
NTE0505MC
Murata Manufacturing Co Ltd
$6.1467 Buy Yes Active 5 V 5 V 5.5 V 4.5 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G8 e4 Not Qualified 1 85 °C -40 °C 245 60 8 UNSPECIFIED SOP SOP8/14,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GOLD GULL WING 2.54 mm DUAL 7.7 mm 12.7 mm 6.6 mm MURATA MANUFACTURING CO LTD compliant
NTE0505MC-R
Murata Power Solutions
$7.0754 Buy Yes Active 5 V 5 V 5.5 V 4.5 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-PDMA-G8 e4 Not Qualified 1 85 °C -40 °C 245 8 PLASTIC/EPOXY SOP SOP8/14,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GOLD GULL WING 1.27 mm DUAL MURATA POWER SOLUTIONS INC compliant
NTE0505MC-R
Murata Manufacturing Co Ltd
Check for Price Buy Yes Active 5 V 5 V 5.5 V 4.5 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G8 e4 Not Qualified 1 85 °C -40 °C 245 60 8 UNSPECIFIED SOP SOP8/14,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GOLD GULL WING 2.54 mm DUAL 7.7 mm 12.7 mm 6.6 mm MURATA MANUFACTURING CO LTD compliant EAR99