Filter Your Search
1 - 5 of 5 results
|
P0903HS1
Sensitron Semiconductors
|
Check for Price | No | No | Active | 9 V | 3.3 V | 12 V | 6 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | MODULE | , | 7 | compliant | EAR99 | ||||||||
|
P0903HS05-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 9 V | 3.3 V | 12 V | 6 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 500 mW | R-XSMA-P3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | MODULE | , | 7 | compliant | EAR99 | ||||||||
|
P0903HS05
Sensitron Semiconductors
|
Check for Price | No | No | Active | 9 V | 3.3 V | 12 V | 6 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 500 mW | R-XSMA-P3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | MODULE | , | 7 | compliant | EAR99 | |||||||||
|
P0903HD05
Sensitron Semiconductors
|
Check for Price | No | No | Active | 9 V | 3.3 V | 12 V | 6 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 500 mW | R-XDIP-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.4 mm | 7.3 mm | SENSITRON SEMICONDUCTOR | DIP | DIP, | 14/5 | compliant | EAR99 | |||
|
P0903HD1
Sensitron Semiconductors
|
Check for Price | No | No | Active | 9 V | 3.3 V | 12 V | 6 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDIP-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.4 mm | 7.3 mm | SENSITRON SEMICONDUCTOR | DIP | DIP, | 14/5 | compliant | EAR99 |