Parametric results for: PMD10048S05UQB under Power Supply Modules

Filter Your Search

|
Manufacturer Part Number: pmd10048s05uqb

1 - 1 of 1 results

Selected entries:
Compare
PMD10048S05UQB
MTM Power
Check for Price Yes Contact Manufacturer 48 V 5 V 75 V 18 V 4.5 V 5.5 V 20 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE; SHORT CIRCUIT 0.04 Vrms HYBRID INDUSTRIAL 100 W 120 ms R-PDMA-P8 100 °C -40 °C 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 13.2 mm 13.2 mm MTM POWER GMBH DMA, unknown