Filter Your Search
1 - 10 of 8,602,592 results
|
SD-350D-5
Mean Well
|
$34.9285 | Yes | Active | 96 V | 5 V | 144 V | 72 V | 4.5 V | 5.5 V | 60 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | COMMERCIAL | 300 W | R-XXMA-X | IEC | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||||||||||
|
SD-200D-48
Mean Well
|
$33.2909 | Yes | Yes | Active | 96 V | 48 V | 144 V | 72 V | 43 V | 53 V | 4.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | 0.0707 Vrms | HYBRID | COMMERCIAL | 201.6 W | R-XXMA-X | IEC, UL | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | |||||||||
|
SD-500H-12
Mean Well
|
$89.3541 | Yes | Yes | Active | 96 V | 12 V | 144 V | 72 V | 11 V | 15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 480 W | R-XXMA-X14 | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE-14 | compliant | Mean Well | EAR99 | ||||||||||||||
|
SD-500H-24
Mean Well
|
$91.2793 | Yes | Active | 96 V | 24 V | 144 V | 72 V | 23 V | 30 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 504 W | R-XXMA-X14 | 50 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE-14 | compliant | Mean Well | EAR99 | |||||||||||||||
|
SD-1000H-48
Mean Well
|
$202.2725 | Yes | Active | 96 V | 48 V | 144 V | 72 V | 46 V | 60 V | 21 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 92 % | 0.5 % | 0.5 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 1.008 kW | R-XXMA-X | CB, EAC, EN, IEC, TUV | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | EAR99 | ||||||||
|
SD-350D-48
Mean Well
|
$110.2803 | Yes | Active | 96 V | 48 V | 144 V | 72 V | 43 V | 53 V | 7.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.2 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | COMMERCIAL | 350.4 W | R-XXMA-X | IEC | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||||||||||
|
SD-100D-5
Mean Well
|
$13.7742 | Yes | Active | 96 V | 5 V | 144 V | 72 V | 4.5 V | 5.5 V | 20 A | 1 | NO | YES | ALSO OPERATES IN 85-132VAC | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 76 % | 0.5 % | 0.5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | COMMERCIAL | 100 W | R-XXMA-X | CB, CE, EN, IEC, TUV | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | EAR99 | ||||||
|
SD-200D-24
Mean Well
|
$54.3689 | Yes | Active | 96 V | 24 V | 144 V | 72 V | 23 V | 30 V | 8.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | 0.053025 Vrms | HYBRID | COMMERCIAL | 201.6 W | R-XXMA-X | IEC, UL | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||||||||||
|
SD-350D-12
Mean Well
|
$52.1654 | Yes | Active | 96 V | 12 V | 144 V | 72 V | 11 V | 16 V | 29.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.3 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | COMMERCIAL | 350.4 W | R-XXMA-X | IEC | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | ||||||||||
|
SD-150D-24
Mean Well
|
$30.5106 | Yes | Active | 96 V | 24 V | 144 V | 72 V | 23 V | 30 V | 6.3 A | 1 | NO | YES | IT ALSO HAS 85 TO 132 AC SUPPLY INPUT | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.3 % | 0.3 % | 1 | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | COMMERCIAL | 151.2 W | R-XXMA-X8 | CB, CE, EAC, EN | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 110 mm | 199 mm | MEAN WELL ENTERPRISES CO LTD | Module-8 | compliant | Mean Well | EAR99 |