Parametric results for: PTH03000WAH under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pth03000wah Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
PTH03000WAH
Texas Instruments
$10.3184 No Active 3 V 2 V 3.6 V 3 V 900 mV 2.5 V 6 A 1 NO YES BUCK REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 93 % 0.25 % 0.25 % 1 THERMAL 0.007 Vrms HYBRID INDUSTRIAL 15 W R-PDMA-P5 e3 Not Qualified "UL,CSA" 85 °C -40 °C 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN PIN/PEG DUAL 12.57 mm 18.92 mm 8.5 mm TEXAS INSTRUMENTS INC MODULE PACKAGE-5 5 compliant EAR99 8504.40.85.00 Texas Instruments