Parametric results for: PTH03000WAS under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pth03000was Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
PTH03000WAS
Texas Instruments
$9.4635 No Active 3 V 2 V 3.6 V 3 V 900 mV 2.5 V 6 A 1 YES YES BUCK REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 93 % 0.25 % 0.25 % 1 THERMAL 0.007 Vrms HYBRID INDUSTRIAL 15 W R-PDMA-P5 e0 Not Qualified "UL,CSA" 1 85 °C -40 °C 235 20 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN LEAD PIN/PEG DUAL 12.57 mm 18.92 mm 8.5 mm TEXAS INSTRUMENTS INC MODULE SMT-5 5 not_compliant EAR99 8504.40.85.00
PTH03000WAST
Texas Instruments
$9.8258 No Active 3 V 2 V 3.6 V 3 V 900 mV 2.5 V 6 A 1 YES YES BUCK REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 93 % 0.25 % 0.25 % 1 THERMAL 0.007 Vrms HYBRID INDUSTRIAL 15 W R-PDMA-P5 e0 Not Qualified "UL,CSA" 1 85 °C -40 °C 235 20 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES TIN LEAD PIN/PEG DUAL 12.57 mm 18.92 mm 8.5 mm TEXAS INSTRUMENTS INC MODULE DMA, 5 not_compliant EAR99 8504.40.85.00