Filter Your Search
1 - 1 of 1 results
|
R-78C5.0-1.0
RECOM Power Inc
|
$8.2947 | Yes | Yes | Active | 24 V | 5 V | 42 V | 8 V | 4.85 V | 5.15 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-PSMA-T3 | Not Qualified | 68 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.6 mm | 10.9 mm | RECOM POWER GMBH | MODULE | SIP-3 | 3 | compliant | EAR99 | RECOM Power |