Filter Your Search
1 - 10 of 18 results
|
R05P05S/X2/R8
RECOM Power Inc
|
$17.6687 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | Not Qualified | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | ||||||
|
R05P05S/P/X2/R6.4
RECOM Power Inc
|
$20.1721 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | |||||||
|
R05P05S/R6.4
RECOM Power Inc
|
$16.9722 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | |||||||
|
R05P05S/P/R6.4
RECOM Power Inc
|
$15.7915 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | Not Qualified | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | ||||||
|
R05P05S/X2/R6.4
RECOM Power Inc
|
$16.9722 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | Not Qualified | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | ||||||
|
R05P05S/X2
RECOM Power Inc
|
$11.4856 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | MODULE | 7/4 | ||||
|
R05P05S/P/X2
RECOM Power Inc
|
$18.2365 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 15 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e3 | CB, CSA, EN, IEC, UL | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | MODULE | 7/4 | |||
|
R05P05S/P/R8
RECOM Power Inc
|
$22.4280 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | Not Qualified | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | ||||||
|
R05P05S/P/X2/R8
RECOM Power Inc
|
$17.3216 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T5 | e3 | CB, CSA, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | |||||||
|
R05P05S
RECOM Power Inc
|
$11.1265 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 15 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | e3 | CB, CSA, EN, IEC, UL | 90 °C | -40 °C | 255 | 5 | 4 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | SIP-7/5 | compliant | EAR99 | RECOM Power | MODULE | 7/4 |