Filter Your Search
1 - 1 of 1 results
|
RCD-48-1.20/M
RECOM Power Inc
|
$21.6974 | Yes | Active | 48 V | 60 V | 9 V | 2 V | 56 V | 1.2 A | 1 | NO | NO | 1 MHz | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.10605 Vrms | HYBRID | OTHER | 67.2 W | R-MDMA-P7 | e3 | EN, UL | 50 °C | -40 °C | 260 | 5 | 7 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 16 mm | 32.6 mm | 11.7 mm | RECOM POWER GMBH | PACKAGE-7 | compliant | EAR99 | RECOM Power |