Parametric results for: REC10-1205SRW/H2/A/M under Other Signal Circuits

Filter Your Search

11 - 20 of 495 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec10 Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
REC10-483.3SRW/H/CTRL
RECOM Power Inc
Check for Price Contact Manufacturer 3.3 V 2 A 75 V 36 V OTHER Not Qualified e3 70 °C -25 °C 6 METAL MODULE,6LEAD,0.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,6LEAD,0.8 compliant EAR99 8542.39.00.01
REC10-483.3S/H2/M
RECOM Power Inc
$49.8837 Yes Active 3.3 V 2 A DC-DC REGULATED POWER SUPPLY MODULE 75 V 36 V 1 OTHER Not Qualified e3 81 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 METAL MODULE,5LEAD,.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,5LEAD,.8 compliant EAR99 RECOM Power
REC10-123.3SRW/H/CTRL
RECOM Power Inc
Check for Price Yes Contact Manufacturer NO 3.3 V 12 V DC-DC REGULATED POWER SUPPLY MODULE HYBRID 18 V 9 V 1 % 1 1 3.366 V 3.234 V COMMERCIAL EXTENDED 10 W NO R-XDMA-P6 72 °C -25 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG DUAL 50.1 mm 11.05 mm 25.4 mm RECOM POWER GMBH , compliant EAR99
REC10-123.3SRWZ/H/CTRL
RECOM Power Inc
Check for Price Yes Contact Manufacturer NO 3.3 V 12 V DC-DC REGULATED POWER SUPPLY MODULE HYBRID 18 V 9 V 1 % 1 1 3.366 V 3.234 V COMMERCIAL EXTENDED 10 W NO R-XDMA-P6 72 °C -25 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG DUAL 50.1 mm 11.05 mm 25.4 mm RECOM POWER GMBH , compliant EAR99
REC10-483.3S/H3/M
RECOM Power Inc
$54.8792 Yes Active 3.3 V 2 A DC-DC REGULATED POWER SUPPLY MODULE 75 V 36 V 1 OTHER Not Qualified e3 81 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 METAL MODULE,5LEAD,.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,5LEAD,.8 compliant EAR99 RECOM Power
REC10-243.3SRW/H/CTRL
RECOM Power Inc
Check for Price Contact Manufacturer 3.3 V 2 A 36 V 18 V OTHER Not Qualified e3 70 °C -25 °C 6 METAL MODULE,6LEAD,0.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,6LEAD,0.8 compliant EAR99 8542.39.00.01
REC10-243.3SRW/H2/A/M/SMD
RECOM Power Inc
$51.5306 Yes Active YES 3.3 V 2 A DC-DC REGULATED POWER SUPPLY MODULE 36 V 18 V 1 OTHER Not Qualified e1 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL GWDIP9/24,1 Tin/Silver/Copper (Sn/Ag/Cu) RECOM POWER GMBH , GWDIP9/24,1 compliant EAR99 RECOM Power
REC10-243.3SRWZ/H2/A/M
RECOM Power Inc
$37.1973 Yes Active NO 3.3 V 2 A DC-DC REGULATED POWER SUPPLY MODULE 36 V 9 V 1 OTHER R-MDIP-T9 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-243.3SRWZ/H3/A/M
RECOM Power Inc
$36.9440 Yes Active NO 3.3 V 2 A DC-DC REGULATED POWER SUPPLY MODULE 36 V 9 V 1 OTHER R-MDIP-T9 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-483.3SZ/H3/M
RECOM Power Inc
$42.9217 Yes Active 3.3 V 2 A DC-DC REGULATED POWER SUPPLY MODULE 75 V 18 V 1 OTHER Not Qualified e3 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 METAL MODULE,5LEAD,.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,5LEAD,.8 compliant EAR99 RECOM Power