Parametric results for: REC10-2405SRW/H2/A/M under Power Supply Modules

Filter Your Search

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec10

1 - 10 of 507 results

Selected entries:
Compare
REC10-2405SRW/H2/A/M
RECOM Power Inc
$34.8877 Yes Active 5 V 36 V 18 V 2 A NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2405SRW/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-2412SRWZ/H3/A/M
RECOM Power Inc
$39.0437 Yes Active 12 V 36 V 9 V 833 mA NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2412SRWZ/H3/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-2412SRW/H2/A/M
RECOM Power Inc
$34.8877 Yes Active 12 V 36 V 18 V 833 mA NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2412SRW/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-2405SRWZ/H3/A/M
RECOM Power Inc
$31.6164 Yes Active 5 V 36 V 9 V 2 A NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2405SRWZ/H3/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-2412DRW/H2/A/M
RECOM Power Inc
$38.6086 Yes Active 12 V 36 V 18 V 416 mA NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2412DRW/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-2415SRW/H2/A/M
RECOM Power Inc
$34.8877 Yes Active 15 V 36 V 18 V 667 mA NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2415SRW/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-1205SRW/H2/A/M
RECOM Power Inc
$34.8877 Yes Active 5 V 18 V 9 V 2 A NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-1205SRW/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-2405SRWZ/H2/A/M
RECOM Power Inc
$37.5607 Yes Active 5 V 36 V 9 V 2 A NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2405SRWZ/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-1212SRW/H2/A/M
RECOM Power Inc
$34.8877 Yes Active 12 V 18 V 9 V 833 mA NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-1212SRW/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99
REC10-2412SRWZ/H2/A/M
RECOM Power Inc
$37.5607 Yes Active 12 V 36 V 9 V 833 mA NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 e3 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL REC10-2412SRWZ/H2/A/M RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99