Parametric results for: REC10-2405SRW/H2/A/M under Power Supply Modules

Filter Your Search

11 - 20 of 494 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: rec10 Sorted By: false
Select parts from the table below to compare.
Compare
Compare
REC10-2412SRWZ/H2/A/M
RECOM Power Inc
$37.1973 Yes Active 12 V 36 V 9 V 833 mA 1 NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-243.3SRWZ/H2/A/M
RECOM Power Inc
$37.1973 Yes Active 3.3 V 36 V 9 V 2 A 1 NO DC-DC REGULATED POWER SUPPLY MODULE OTHER R-MDIP-T9 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-2412DRWZ/H2/A/M
RECOM Power Inc
$40.9528 Yes Active 24 V 12 V 36 V 9 V 11.82 V 12.18 V 416 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-1212DRW/H2/A/M
RECOM Power Inc
$38.2413 Yes Active 12 V 12 V 18 V 9 V 11.82 V 12.18 V 416 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W R-MDIP-T9 Not Qualified 70 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 METAL DIP DIP9/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL RECOM POWER GMBH DIP, DIP9/24,.6 compliant EAR99 RECOM Power
REC10-4805DZ/H3/M
RECOM Power Inc
$50.5641 Yes Active 48 V 5 V 75 V 18 V 4.95 V 5.05 V 1 A 2 DC-DC REGULATED POWER SUPPLY MODULE 1 OTHER 10 W e3 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 METAL MODULE,6LEAD,0.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,6LEAD,0.8 compliant EAR99 RECOM Power
REC10-243.3SZ/H3/M
RECOM Power Inc
$42.2533 Yes Active 3.3 V 36 V 9 V 2 A 1 DC-DC REGULATED POWER SUPPLY MODULE OTHER e3 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 METAL MODULE,5LEAD,.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,5LEAD,.8 compliant EAR99 RECOM Power
REC10-2412SZ/H3/M
RECOM Power Inc
$41.2812 Yes Active 12 V 36 V 9 V 833 mA 1 DC-DC REGULATED POWER SUPPLY MODULE OTHER e3 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 METAL MODULE,5LEAD,.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,5LEAD,.8 compliant EAR99 RECOM Power
REC10-2405SZ/H2/M
RECOM Power Inc
$39.0528 Yes Active 5 V 36 V 9 V 2 A 1 DC-DC REGULATED POWER SUPPLY MODULE OTHER e3 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 METAL MODULE,5LEAD,.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,5LEAD,.8 compliant EAR99 RECOM Power
REC10-4812SZ/H2/M
RECOM Power Inc
$42.6450 Yes Active 12 V 75 V 18 V 833 mA 1 DC-DC REGULATED POWER SUPPLY MODULE OTHER e3 Not Qualified 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 METAL MODULE,5LEAD,.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,5LEAD,.8 compliant EAR99 RECOM Power
REC10-2405S/H2/M
RECOM Power Inc
$37.3045 Yes Active 5 V 36 V 18 V 2 A 1 DC-DC REGULATED POWER SUPPLY MODULE OTHER e3 Not Qualified 81 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 METAL MODULE,5LEAD,.8 MICROELECTRONIC ASSEMBLY Tin (Sn) RECOM POWER GMBH , MODULE,5LEAD,.8 compliant EAR99 RECOM Power