Filter Your Search
31 - 40 of 494 results
|
REC10-2415DRW/H2/A/M
RECOM Power Inc
|
$38.3921 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 333 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | R-MDIP-T9 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||
|
REC10-2412DRW/H3/A/M
RECOM Power Inc
|
$56.6817 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.82 V | 12.18 V | 416 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | R-MDIP-T9 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||
|
REC10-2405SRW/H3/A/M
RECOM Power Inc
|
$45.4405 | Yes | Active | 5 V | 36 V | 18 V | 2 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC10-1215DRW/H2/A/M
RECOM Power Inc
|
$45.4405 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.775 V | 15.225 V | 333 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | R-MDIP-T9 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||
|
REC10-2405SRWZ/H2/A/M/SMD
RECOM Power Inc
|
$47.0733 | Yes | Active | 5 V | 36 V | 9 V | 2 A | 1 | YES | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | e1 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | GWDIP9/24,1 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | , GWDIP9/24,1 | compliant | EAR99 | RECOM Power | |||||||||||||||
|
REC10-2415DRW/H2/A/M/SMD
RECOM Power Inc
|
$37.9840 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 333 mA | 2 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | e1 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | METAL | GWDIP18/24,1 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | RECOM POWER GMBH | , GWDIP18/24,1 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC10-1205SRW/H3/A/M
RECOM Power Inc
|
$41.3054 | Yes | Active | 5 V | 18 V | 9 V | 2 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC10-4812DRWZ/H2/A/M
RECOM Power Inc
|
$48.4936 | Yes | Active | 48 V | 12 V | 75 V | 18 V | 11.82 V | 12.18 V | 416 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | R-MDIP-T9 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | |||||
|
REC10-4805SRWZ/H2/A/M
RECOM Power Inc
|
$45.5374 | Yes | Active | 5 V | 75 V | 18 V | 2 A | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | OTHER | R-MDIP-T9 | Not Qualified | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
REC10-2415DRW/H3/A/M
RECOM Power Inc
|
$56.6817 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 14.775 V | 15.225 V | 333 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | OTHER | 10 W | R-MDIP-T9 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | METAL | DIP | DIP9/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | RECOM POWER GMBH | DIP, DIP9/24,.6 | compliant | EAR99 | RECOM Power |